3214X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-1-200E

DigiKey Part Number
3214X-1-200ETR-ND - Tape & Reel (TR)
3214X-1-200ECT-ND - Cut Tape (CT)
3214X-1-200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-1-200E
Description
TRIMMER 20 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-1-200E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.86000$20.86
10$17.58800$175.88
25$16.41560$410.39
50$15.57300$778.65
100$14.77080$1,477.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.00590$2,801.18
400$13.27843$5,311.37
600$12.86937$7,721.62
1,000$12.37110$12,371.10
1,400$12.05299$16,874.19
2,000$11.72428$23,448.56
2,400$11.55962$27,743.09
4,800$10.95385$52,578.48
5,000$10.91910$54,595.50
Manufacturers Standard Package