
3214W-2-102E | |
|---|---|
DigiKey Part Number | 118-3214W-2-102ETR-ND - Tape & Reel (TR) 118-3214W-2-102ECT-ND - Cut Tape (CT) 118-3214W-2-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-2-102E |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-2-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $18.15300 | $181.53 |
| 25 | $16.86720 | $421.68 |
| 50 | $15.94980 | $797.49 |
| 100 | $15.07740 | $1,507.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.99200 | $3,498.00 |
| 500 | $13.22018 | $6,610.09 |
| 750 | $12.78751 | $9,590.63 |
| 1,250 | $12.26174 | $15,327.17 |
| 1,750 | $11.92686 | $20,872.01 |
| 2,500 | $11.58150 | $28,953.75 |

