3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-503G

DigiKey Part Number
118-3214W-1-503GTR-ND - Tape & Reel (TR)
118-3214W-1-503GCT-ND - Cut Tape (CT)
118-3214W-1-503GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-503G
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.91000$20.91
10$17.63300$176.33
25$16.45760$411.44
50$15.61280$780.64
100$14.80850$1,480.85
250$13.80308$3,450.77
500$13.08526$6,542.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.40274$12,402.74
2,000$11.75427$23,508.54
3,000$11.39023$34,170.69
5,000$10.94703$54,735.15
7,000$10.66439$74,650.73
Manufacturers Standard Package