
3214W-1-102E | |
|---|---|
DigiKey Part Number | 3214W-102ETR-ND - Tape & Reel (TR) 3214W-102ECT-ND - Cut Tape (CT) 3214W-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-102E |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-1-102G | Bourns Inc. | 820 | 118-3214W-1-102GCT-ND | $234.83000 | Parametric Equivalent |
| 3214W-2-102E | Bourns Inc. | 403 | 118-3214W-2-102ECT-ND | $246.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.29800 | $172.98 |
| 25 | $16.07120 | $401.78 |
| 50 | $15.19660 | $759.83 |
| 100 | $14.36540 | $1,436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.33164 | $3,332.91 |
| 500 | $12.59648 | $6,298.24 |
| 750 | $12.18437 | $9,138.28 |
| 1,250 | $11.68341 | $14,604.26 |
| 1,750 | $11.36437 | $19,887.65 |
| 2,500 | $11.03539 | $27,588.47 |










