3059Y-1-502M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $145.43625
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $149.81825
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $149.81825
Datasheet
5 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059Y-1-502M

DigiKey Part Number
3059Y-1-502M-ND
Manufacturer
Manufacturer Product Number
3059Y-1-502M
Description
TRIMMER 5K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059Y-1-502M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount, Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3059P-1-502MBourns Inc.03059P-1-502M-ND$145.43625Parametric Equivalent
3059P-1-502MLFBourns Inc.03059P-1-502MLF-ND$149.81825Parametric Equivalent
3059Y-1-502MLFBourns Inc.03059Y-1-502MLF-ND$149.81825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
40$135.79050$5,431.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.