Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3059Y-1-253M | |
|---|---|
DigiKey Part Number | 3059Y-1-253M-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-253M |
Description | TRIMMER 25K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-253M Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059P-1-253M | Bourns Inc. | 0 | 3059P-1-253M-ND | $135.79050 | Parametric Equivalent |
| 3059P-1-253MLF | Bourns Inc. | 0 | 3059P-1-253MLF-ND | $105.64628 | Parametric Equivalent |
| 3059Y-1-253MLF | Bourns Inc. | 0 | 3059Y-1-253MLF-ND | $105.64628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $135.79050 | $5,431.62 |



