Direct

3059P-1-202 | |
|---|---|
DigiKey Part Number | 3059P-202-ND |
Manufacturer | |
Manufacturer Product Number | 3059P-1-202 |
Description | TRIMMER 2K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $67.50675 | $2,700.27 |


