
3059P-1-201LF | |
|---|---|
DigiKey Part Number | 3059P-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059P-1-201LF |
Description | TRIMMER 200 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.90000 | $80.90 |
| 20 | $63.59350 | $1,271.87 |
| 40 | $60.10125 | $2,404.05 |
| 60 | $58.14250 | $3,488.55 |
| 100 | $55.76150 | $5,576.15 |
| 260 | $51.55354 | $13,403.92 |
| 500 | $48.85166 | $24,425.83 |
| 1,000 | $46.13782 | $46,137.82 |

