
3059P-1-104LF | |
---|---|
DigiKey Part Number | 3059P-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059P-1-104LF |
Description | TRIMMER 100K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.07000 | $82.07 |
10 | $68.95100 | $689.51 |
30 | $63.39733 | $1,901.92 |
50 | $60.95800 | $3,047.90 |
100 | $57.78780 | $5,778.78 |
250 | $53.83564 | $13,458.91 |
500 | $51.01930 | $25,509.65 |
1,000 | $48.34514 | $48,345.14 |