


3048L-5-203 | |
|---|---|
DigiKey Part Number | 3048L-5-203-ND |
Manufacturer | |
Manufacturer Product Number | 3048L-5-203 |
Description | SENSOR LINEAR 12.7MM WIRE LEADS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3048L-5-203 Models |
Category | Linearity ±5% |
Manufacturer Bourns Inc. | Resistance 20 kOhms |
Packaging Tray | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Resistive | Operating Temperature -55°C ~ 125°C |
Linear Range 0 ~ 12.70mm (0 ~ 0.50") | Package / Case Module, Wire Leads, Threaded |
Output Resistive | Base Product Number |
Actuator Type Round Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $271.21740 | $13,560.87 |


