


3048L-2-103 | |
|---|---|
DigiKey Part Number | 3048L-2-103-ND |
Manufacturer | |
Manufacturer Product Number | 3048L-2-103 |
Description | SENSOR LINEAR 5.08MM WIRE LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3048L-2-103 Models |
Category | Linearity ±5% |
Manufacturer Bourns Inc. | Resistance 10 kOhms |
Packaging Bulk | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Resistive | Operating Temperature -55°C ~ 125°C |
Linear Range 0 ~ 5.08mm (0 ~ 0.20") | Package / Case Module, Wire Leads, Threaded |
Output Resistive | Base Product Number |
Actuator Type Round Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.99000 | $349.99 |
| 10 | $290.34200 | $2,903.42 |
| 25 | $269.34640 | $6,733.66 |
| 50 | $254.43560 | $12,721.78 |
| 100 | $240.32100 | $24,032.10 |
| 250 | $222.82832 | $55,707.08 |


