
3006Y-1-502LF | |
|---|---|
DigiKey Part Number | 3006Y-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-502LF |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-502LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $14.34700 | $143.47 |
| 25 | $13.33200 | $333.30 |
| 50 | $12.60680 | $630.34 |
| 100 | $11.91870 | $1,191.87 |
| 250 | $11.06188 | $2,765.47 |
| 500 | $10.45248 | $5,226.24 |
| 1,000 | $9.87484 | $9,874.84 |
| 5,000 | $8.64941 | $43,247.05 |


