Parametric Equivalent
Parametric Equivalent

3006W-1-505LF | |
|---|---|
DigiKey Part Number | 3006W-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006W-1-505LF |
Description | TRIMMER 5M OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006W-1-505LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-505 | Bourns Inc. | 0 | 3006P-1-505-ND | $12.44624 | Parametric Equivalent |
| 3006P-1-505LF | Bourns Inc. | 1,771 | 3006P-1-505LF-ND | $14.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.27020 | $18,540.40 |


