Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3006W-1-504LF | |
|---|---|
DigiKey Part Number | 3006W-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006W-1-504LF |
Description | TRIMMER 500K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006W-1-504LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-504 | Bourns Inc. | 133 | 118-3006P-1-504-ND | $21.38000 | Parametric Equivalent |
| 3006P-1-504LF | Bourns Inc. | 359 | 3006P-504LF-ND | $14.63000 | Parametric Equivalent |
| 3006P-7-504LF | Bourns Inc. | 185 | 3006P-7-504LF-ND | $15.54000 | Parametric Equivalent |
| 3006Y-1-504LF | Bourns Inc. | 294 | 3006Y-504LF-ND | $17.18000 | Parametric Equivalent |
| T18504KT10 | Vishay Sfernice | 0 | T18-500K-ND | $13.56252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.17493 | $3,352.48 |





