
3006P-1-254LF | |
---|---|
DigiKey Part Number | 3006P-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-254LF |
Description | TRIMMER 250K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-254LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $12.42300 | $124.23 |
25 | $11.59400 | $289.85 |
50 | $11.00100 | $550.05 |
100 | $10.43540 | $1,043.54 |
250 | $9.72840 | $2,432.10 |
500 | $9.22326 | $4,611.63 |
1,000 | $8.74307 | $8,743.07 |
5,000 | $7.71811 | $38,590.55 |