330 µH Unshielded Toroidal Inductor 5.2 A 67mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318-V-RC

DigiKey Part Number
118-2318-V-RC-ND
Manufacturer
Manufacturer Product Number
2318-V-RC
Description
FIXED IND 330UH 5.2A 67 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 5.2 A 67mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2318-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.17000$30.17
10$24.82100$248.21
25$22.95760$573.94
50$21.64560$1,082.28
100$20.40990$2,040.99
250$18.88576$4,721.44
500$17.81040$8,905.20
1,000$16.79776$16,797.76
2,500$15.82639$39,565.97
Manufacturers Standard Package