2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312-V-RC

DigiKey Part Number
M8888-ND
Manufacturer
Manufacturer Product Number
2312-V-RC
Description
FIXED IND 100UH 7A 37 MOHM TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 7 A 37mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2312-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
100 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.31000$29.31
50$21.04260$1,052.13
100$19.84080$1,984.08
1,000$16.32932$16,329.32
5,000$15.84660$79,233.00
Manufacturers Standard Package