
2300HT-470-H-RC | |
---|---|
DigiKey Part Number | M8929-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-470-H-RC |
Description | FIXED IND 47UH 10A 28 MOHM TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 10 A 28mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-470-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.78000 | $42.78 |
10 | $35.20100 | $352.01 |
36 | $31.57139 | $1,136.57 |
72 | $29.76944 | $2,143.40 |
108 | $28.76435 | $3,106.55 |
252 | $26.77373 | $6,746.98 |
504 | $25.25077 | $12,726.39 |
1,008 | $24.11981 | $24,312.77 |