2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2208-V-RC

DigiKey Part Number
2208-V-RC-ND
Manufacturer
Manufacturer Product Number
2208-V-RC
Description
FIXED IND 39UH 7.1A 22 MOHM TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
39 µH Shielded Toroidal Inductor 7.1 A 22mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2208-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
39 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
154$19.30227$2,972.55