
2201-H-RC | |
|---|---|
DigiKey Part Number | 2201-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2201-H-RC |
Description | FIXED IND 10UH 12.5A 7 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 12.5 A 7mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2201-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $21.60600 | $216.06 |
| 25 | $19.98480 | $499.62 |
| 64 | $18.45078 | $1,180.85 |
| 128 | $17.39813 | $2,226.96 |
| 256 | $16.40574 | $4,199.87 |
| 512 | $15.47104 | $7,921.17 |
| 1,024 | $14.59115 | $14,941.34 |
| 2,560 | $13.56548 | $34,727.63 |

