2100LL-xxx-V-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-181-V-RC

DigiKey Part Number
2100LL-181-V-RC-ND
Manufacturer
Manufacturer Product Number
2100LL-181-V-RC
Description
FIXED IND 180UH 3.7A 48 MOHM TH
Customer Reference
Detailed Description
180 µH Shielded Toroidal Inductor 3.7 A 48mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-181-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
180 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.