
2095-100-BLF | |
---|---|
DigiKey Part Number | 118-2095-100-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2095-100-BLF |
Description | GDT 1000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-100-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
5 | $10.90000 | $54.50 |
10 | $10.05100 | $100.51 |
40 | $8.55925 | $342.37 |
80 | $7.89650 | $631.72 |
230 | $6.98217 | $1,605.90 |
500 | $6.37536 | $3,187.68 |
1,000 | $5.87584 | $5,875.84 |
5,000 | $4.85118 | $24,255.90 |