2057 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057-47-BT1LF

DigiKey Part Number
118-2057-47-BT1LFTR-ND - Tape & Reel (TR)
118-2057-47-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2057-47-BT1LF
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2057-47-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.98000$6.98
5$5.78000$28.90
10$5.33700$53.37
50$4.42740$221.37
100$4.08580$408.58
250$3.67228$918.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.31888$1,659.44
1,000$3.05991$3,059.91
1,500$2.91731$4,375.97
2,500$2.74642$6,866.05
3,500$2.63890$9,236.15
5,000$2.52912$12,645.60
12,500$2.31858$28,982.25
Manufacturers Standard Package