
2057-09-BT1LF | |
---|---|
DigiKey Part Number | 118-2057-09-BT1LFTR-ND - Tape & Reel (TR) 118-2057-09-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-09-BT1LF |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-09-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
5 | $6.22400 | $31.12 |
10 | $6.03500 | $60.35 |
50 | $5.07600 | $253.80 |
100 | $4.21470 | $421.47 |
250 | $3.83160 | $957.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.38704 | $1,693.52 |
1,000 | $3.12264 | $3,122.64 |
1,500 | $2.97709 | $4,465.64 |
2,500 | $2.80261 | $7,006.53 |
3,500 | $2.69290 | $9,425.15 |
5,000 | $2.58087 | $12,904.35 |
12,500 | $2.37093 | $29,636.62 |