2054-35-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,480
Unit Price: $14.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.49077
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $4.62956
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $22.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.68000
Datasheet
MFG_2054-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2054-SERIES
2054-SM Series
2054-SM Series

2054-35-SM-RPLF

DigiKey Part Number
2054-35-SM-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2054-35-SM-RPLF
Description
GDT 350V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2054-35-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,700$6.26959$16,927.89
Manufacturers Standard Package