2053 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-35-SM-RPLF

DigiKey Part Number
118-2053-35-SM-RPLFTR-ND - Tape & Reel (TR)
118-2053-35-SM-RPLFCT-ND - Cut Tape (CT)
118-2053-35-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-35-SM-RPLF
Description
GDT 350V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-35-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
5$5.78000$28.90
10$5.33700$53.37
50$4.42740$221.37
100$4.08580$408.58
250$3.67228$918.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.16151$2,845.36
1,800$2.91372$5,244.70
2,700$2.77717$7,498.36
4,500$2.61351$11,760.80
6,300$2.51053$15,816.34
9,000$2.40533$21,647.97
22,500$2.37093$53,345.93
Manufacturers Standard Package