
2052-42-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2052-42-SM-RPLFTR-ND - Tape & Reel (TR) 118-2052-42-SM-RPLFCT-ND - Cut Tape (CT) 118-2052-42-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2052-42-SM-RPLF |
Description | GDT 420V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2052-42-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 5 | $11.77400 | $58.87 |
| 10 | $10.86900 | $108.69 |
| 50 | $9.01560 | $450.78 |
| 100 | $8.31690 | $831.69 |
| 250 | $7.47400 | $1,868.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.43040 | $5,787.36 |
| 1,800 | $5.92364 | $10,662.55 |
| 2,700 | $5.64436 | $15,239.77 |
| 4,500 | $5.30944 | $23,892.48 |
| 6,300 | $5.17954 | $32,631.10 |

