
2047-23-ALF | |
---|---|
DigiKey Part Number | 118-2047-23-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2047-23-ALF |
Description | GDT 230V 40KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2047-23-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.11000 | $86.11 |
5 | $71.42000 | $357.10 |
10 | $65.89700 | $658.97 |
50 | $54.63580 | $2,731.79 |
100 | $50.37650 | $5,037.65 |
250 | $45.22068 | $11,305.17 |
500 | $41.64816 | $20,824.08 |
1,000 | $38.33280 | $38,332.80 |