
2046-60-ALF | |
|---|---|
DigiKey Part Number | 118-2046-60-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2046-60-ALF |
Description | GDT 600V 10KA 3 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2046-60-ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 5 | $11.16400 | $55.82 |
| 10 | $10.29300 | $102.93 |
| 50 | $8.54220 | $427.11 |
| 100 | $7.88030 | $788.03 |
| 250 | $7.08200 | $1,770.50 |
| 500 | $6.52984 | $3,264.92 |
| 1,000 | $6.01814 | $6,018.14 |
| 5,000 | $4.96840 | $24,842.00 |

