2046 Series Cylinder No Lead, 3 Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2046-40-ALF

DigiKey Part Number
118-2046-40-ALF-ND
Manufacturer
Manufacturer Product Number
2046-40-ALF
Description
GDT 400V 10KA 3 POLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2046-40-ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.81000$12.81
5$10.65800$53.29
10$9.82900$98.29
50$8.15360$407.68
100$7.52290$752.29
250$6.76092$1,690.23
500$6.23396$3,116.98
1,000$5.74557$5,745.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.