
2045-12-BLF | |
|---|---|
DigiKey Part Number | 118-2045-12-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-12-BLF |
Description | GDT 120V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-12-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 5 | $6.31400 | $31.57 |
| 10 | $5.82900 | $58.29 |
| 50 | $4.83260 | $241.63 |
| 100 | $4.45930 | $445.93 |
| 250 | $4.00848 | $1,002.12 |
| 500 | $3.69688 | $1,848.44 |
| 1,000 | $3.40822 | $3,408.22 |
| 5,000 | $2.81651 | $14,082.55 |

