
2045-09-BLF | |
---|---|
DigiKey Part Number | 2045-09-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-09-BLF |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-09-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
5 | $6.04200 | $30.21 |
10 | $5.58100 | $55.81 |
50 | $4.63140 | $231.57 |
100 | $4.27320 | $427.32 |
250 | $3.84104 | $960.26 |
500 | $3.54222 | $1,771.11 |
1,000 | $3.26580 | $3,265.80 |
5,000 | $2.69898 | $13,494.90 |