


2039-80-SM-RPLF | |
|---|---|
DigiKey Part Number | 2039-80-SM-RPLFTR-ND - Tape & Reel (TR) 2039-80-SM-RPLFCT-ND - Cut Tape (CT) 2039-80-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039-80-SM-RPLF |
Description | GDT 800V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2039-80-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 5 | $9.22400 | $46.12 |
| 10 | $8.50100 | $85.01 |
| 50 | $7.05560 | $352.78 |
| 100 | $6.50980 | $650.98 |
| 250 | $5.85108 | $1,462.77 |
| 500 | $5.39512 | $2,697.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.74024 | $7,110.36 |
| 3,000 | $4.36562 | $13,096.86 |
| 4,500 | $4.15907 | $18,715.81 |
| 7,500 | $3.95660 | $29,674.50 |


