



3856A-286-103AL | |
|---|---|
DigiKey Part Number | 3856A-286-103AL-ND |
Manufacturer | |
Manufacturer Product Number | 3856A-286-103AL |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.75 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 3.75 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 1350° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.12000 | $236.12 |
| 10 | $195.97600 | $1,959.76 |
| 45 | $173.27644 | $7,797.44 |
| 90 | $163.67911 | $14,731.12 |
| 135 | $158.30467 | $21,371.13 |
| 270 | $149.51222 | $40,368.30 |
| 540 | $141.19954 | $76,247.75 |

















