
2037-60-BLF | |
|---|---|
DigiKey Part Number | 2037-60-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2037-60-BLF |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2037-60-BLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 5 | $9.25800 | $46.29 |
| 10 | $8.54200 | $85.42 |
| 50 | $7.08860 | $354.43 |
| 100 | $6.54100 | $654.10 |
| 300 | $5.75477 | $1,726.43 |
| 500 | $5.42060 | $2,710.30 |
| 1,000 | $4.99629 | $4,996.29 |
| 5,000 | $4.12621 | $20,631.05 |

