203(5,7)-xx-B, C Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2037-47-BLF

DigiKey Part Number
118-2037-47-BLF-ND
Manufacturer
Manufacturer Product Number
2037-47-BLF
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2037-47-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,007
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.67000$10.67
5$8.88400$44.42
10$8.19500$81.95
50$6.79700$339.85
100$6.27070$627.07
300$5.51723$1,655.17
500$5.19708$2,598.54
1,000$4.79046$4,790.46
5,000$3.95649$19,782.45
Manufacturers Standard Package