
2036-42-B2LF | |
|---|---|
DigiKey Part Number | 2036-42-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-42-B2LF |
Description | GDT 420V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-42-B2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 5 | $16.64000 | $83.20 |
| 10 | $15.35000 | $153.50 |
| 50 | $12.73680 | $636.84 |
| 100 | $11.75020 | $1,175.02 |
| 300 | $10.33470 | $3,100.41 |
| 500 | $9.73262 | $4,866.31 |
| 1,000 | $8.96768 | $8,967.68 |
| 5,000 | $7.57406 | $37,870.30 |

