
2036-40-B2LF | |
---|---|
DigiKey Part Number | 2036-40-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-40-B2LF |
Description | GDT 400V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-40-B2LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.44000 | $18.44 |
5 | $15.27800 | $76.39 |
10 | $14.10100 | $141.01 |
40 | $12.00625 | $480.25 |
100 | $10.79380 | $1,079.38 |
300 | $9.49370 | $2,848.11 |
500 | $8.94094 | $4,470.47 |
1,000 | $8.23859 | $8,238.59 |
4,900 | $6.89779 | $33,799.17 |