Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-35-SM

DigiKey Part Number
118-2036-35-SM-ND
Manufacturer
Manufacturer Product Number
2036-35-SM
Description
GDT 350V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-35-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.94000$16.94
5$14.01000$70.05
10$12.92400$129.24