
2036-07-SM-RP | |
---|---|
DigiKey Part Number | 118-2036-07-SM-RPTR-ND - Tape & Reel (TR) 118-2036-07-SM-RPCT-ND - Cut Tape (CT) 118-2036-07-SM-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-07-SM-RP |
Description | GDT 75V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-SM-RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
5 | $15.35400 | $76.77 |
10 | $14.17200 | $141.72 |
50 | $11.75980 | $587.99 |
100 | $10.84840 | $1,084.84 |
250 | $9.74808 | $2,437.02 |
500 | $8.98644 | $4,493.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.28063 | $8,280.63 |
2,000 | $7.62593 | $15,251.86 |
3,000 | $7.26501 | $21,795.03 |
5,000 | $6.93830 | $34,691.50 |