
2035-60-BLF | |
|---|---|
DigiKey Part Number | 118-2035-60-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-60-BLF |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-60-BLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 5 | $8.14000 | $40.70 |
| 10 | $7.51400 | $75.14 |
| 50 | $6.23360 | $311.68 |
| 100 | $5.75180 | $575.18 |
| 300 | $5.06087 | $1,518.26 |
| 500 | $4.76732 | $2,383.66 |
| 1,000 | $4.39447 | $4,394.47 |
| 5,000 | $3.62999 | $18,149.95 |

