2035-47-SM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
2035-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-47-SM

DigiKey Part Number
2035-47-SM-ND
Manufacturer
Manufacturer Product Number
2035-47-SM
Description
GDT 470V 5KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-47-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.72779$3,727.79