2035-40-SM-RP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $9.88000
Datasheet
2035-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-40-SM-RP

DigiKey Part Number
2035-40-SM-RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2035-40-SM-RP
Description
GDT 400V 5KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-40-SM-RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
Quote Required, submit request here.
Non-Cancelable/Non-Returnable