Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-25-A

DigiKey Part Number
2035-25-A-ND
Manufacturer
Manufacturer Product Number
2035-25-A
Description
GDT 250V 5KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2035-25-A Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
User Defined
Part Status
Obsolete
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
250 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.