2035-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-20-SM-RPLF

DigiKey Part Number
2035-20-SM-RPLFTR-ND - Tape & Reel (TR)
2035-20-SM-RPLFCT-ND - Cut Tape (CT)
2035-20-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035-20-SM-RPLF
Description
GDT 200V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-20-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
5$8.15000$40.75
10$7.52400$75.24
50$6.24160$312.08
100$5.75910$575.91
250$5.17628$1,294.07
500$4.77340$2,386.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.19448$6,291.72
3,000$3.86328$11,589.84
4,500$3.68076$16,563.42
7,500$3.46181$25,963.57
10,500$3.45744$36,303.12
Manufacturers Standard Package