
2035-20-SM-RPLF | |
---|---|
DigiKey Part Number | 2035-20-SM-RPLFTR-ND - Tape & Reel (TR) 2035-20-SM-RPLFCT-ND - Cut Tape (CT) 2035-20-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-20-SM-RPLF |
Description | GDT 200V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-20-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
5 | $8.15000 | $40.75 |
10 | $7.52400 | $75.24 |
50 | $6.24160 | $312.08 |
100 | $5.75910 | $575.91 |
250 | $5.17628 | $1,294.07 |
500 | $4.77340 | $2,386.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.19448 | $6,291.72 |
3,000 | $3.86328 | $11,589.84 |
4,500 | $3.68076 | $16,563.42 |
7,500 | $3.46181 | $25,963.57 |
10,500 | $3.45744 | $36,303.12 |