
2035-20-B | |
---|---|
DigiKey Part Number | 2035-20-B-ND |
Manufacturer | |
Manufacturer Product Number | 2035-20-B |
Description | GDT 200V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-20-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
5 | $7.65200 | $38.26 |
10 | $7.07000 | $70.70 |
50 | $5.89220 | $294.61 |
100 | $5.44550 | $544.55 |
300 | $4.80317 | $1,440.95 |
500 | $4.52968 | $2,264.84 |
1,000 | $4.18186 | $4,181.86 |
5,000 | $3.46701 | $17,335.05 |