
2035-09-BT1LF | |
---|---|
DigiKey Part Number | 118-2035-09-BT1LFTR-ND - Tape & Reel (TR) 118-2035-09-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035-09-BT1LF |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.22800 | $41.14 |
10 | $7.58700 | $75.87 |
50 | $6.29300 | $314.65 |
100 | $5.80680 | $580.68 |
250 | $5.21892 | $1,304.73 |
500 | $4.81264 | $2,406.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.43624 | $4,436.24 |
2,000 | $4.08732 | $8,174.64 |
3,000 | $3.89502 | $11,685.06 |
5,000 | $3.66447 | $18,322.35 |
7,000 | $3.51933 | $24,635.31 |
10,000 | $3.48968 | $34,896.80 |