2027-A-25-SMLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-A-42-SM-RPLF

DigiKey Part Number
118-2027-A-42-SM-RPLFTR-ND - Tape & Reel (TR)
118-2027-A-42-SM-RPLFCT-ND - Cut Tape (CT)
118-2027-A-42-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-A-42-SM-RPLF
Description
GDT AECQ SMD 420V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
420 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.09000$15.09
5$12.58000$62.90
10$11.62600$116.26
50$9.68580$484.29
100$8.95070$895.07
250$8.05996$2,014.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.40318$3,701.59
1,000$6.82238$6,822.38
1,500$6.50249$9,753.74
2,500$6.11888$15,297.20
3,500$5.87752$20,571.32
5,000$5.63100$28,155.00
12,500$5.60897$70,112.12
Manufacturers Standard Package