Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-47-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-47-BT1LFTR-ND - Tape & Reel (TR) 118-2027-47-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-47-BT1LF |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 5 | $12.64400 | $63.22 |
| 10 | $11.66600 | $116.66 |
| 50 | $9.68000 | $484.00 |
| 100 | $8.93020 | $893.02 |
| 250 | $8.02484 | $2,006.21 |
| 500 | $7.39870 | $3,699.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.81834 | $6,818.34 |
| 2,000 | $6.28012 | $12,560.24 |
| 3,000 | $5.98350 | $17,950.50 |
| 5,000 | $5.62773 | $28,138.65 |
| 7,000 | $5.60090 | $39,206.30 |


